SemtechRCLAMP0544M.TBTESD Suppressors

ESD Suppressor Diode Diode Array Uni-Dir 5V 20Vc 10-Pin MSOP

Protect users and systems from electrostatic discharge with this diode array RCLAMP0544M.TBT ESD protection device from Semtech. This device's maximum clamping voltage is 20 V. This ESD diode has a maximum ESD protection device voltage of 18@Air Gap/12@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a quad configuration.

1,292 parts: Ships tomorrow

    Total$0.75Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2344+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      1292
      Country Of origin:
      China
         
      • Price: $0.7482
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2344+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,292 parts
      • Price: $0.7482

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.