SemtechRCLAMP0531TQTCTESD Suppressors
ESD Suppressor TVS Bi-Dir 5V 2-Pin SLP1006P2T T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 20 | |
| 4@8/20us | |
| 0.1 | |
| 80 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Supplier Package | SLP1006P2T |
| 2 |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs RCLAMP0531TQTCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±12@Contact Disc kV. This device's maximum clamping voltage is 20 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
