Top Searched
SemtechRCLAMP0504N.TCTESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 6 | |
| 17.5 | |
| 12@8/20us | |
| 5 | |
| 1 | |
| 300 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.57 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | SLP EP |
| 6 |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Semtech's RCLAMP0504N.TCT TVS diode. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 300 W. This device's maximum clamping voltage is 17.5 V and minimum breakdown voltage is 6 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

