SemtechRCLAMP0504F.TCTESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 6 | |
| 25@8/20us | |
| 6@8/20us | |
| 3 | |
| 1 | |
| 150@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
Are you a designer worried about electrostatic discharge? Do not risk it, add this diode array RCLAMP0504F.TCT ESD protection device from Semtech. This device's maximum clamping voltage is 25 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. It is made in a quad configuration. Its capacitance value is 15 pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

