SemtechRCLAMP0501T.TNTESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 15Vc 2-Pin SLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 15 | |
| 0.1 | |
| 150 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Supplier Package | SLP |
| 2 |
Never worry about unexpected ESD again from implementing this 5 RCLAMP0501T.TNT ESD protection device manufactured from Semtech. This ESD diode has a minimum operating temperature of -25 °C and a maximum of 90 °C. It is made in a 22 configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
