10-25% Off
VishayRCL1218220RFKEKResistor Fixed Single-Surface Mount
Res Thick Film 1218 220 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 220 | |
| 1% | |
| 200 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Conformal Coated | |
| 1218 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1218 | |
| 3.2 | |
| 4.6 | |
| 0.55 | |
| 0.0295 | |
| Surface Mount |
The RCL1218220RFKEK fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 220 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 3.2 mm long, 0.55 mm tall and 4.6 mm deep. It has a tolerance of 1%. The RCL1218220RFKEK part has a wide terminal termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

