Murata ManufacturingRCER71H103K0K1H03BCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 50V X7R 10% Radial 5mm 125°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.01uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 3.6 X 3.5 X 2.5 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 3.6(Max) | |
| 3.5(Max) | |
| 2.5(Max) | |
| 0.1 | |
| 6(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this RCER71H103K0K1H03B multilayer ceramic capacitor from Murata!
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

