Top Searched
RECOM Power GmbHRCD-48-1.00/WLED Power Supplies
DC/DC LED Power Supply 56W Single 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| DC/DC | |
| 1 | |
| 2 to 56 | |
| 1000 | |
| 56 | |
| 9VDC to 60VDC | |
| Analog/PWM | |
| 96(Typ) | |
| PC Pins | |
| IP67 | |
| 5Year | |
| -40 | |
| 60 | |
| Bag | |
| 16 | |
| Package Height | 11.1 |
| Package Width | 32.6 |
| Package Length | 16.65 |
| PCB changed | 7 |
| 7 | |
| Lead Shape | Pin |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

