RECOM Power GmbHRCD-48-0.50LED Power Supplies
DC/DC LED Power Supply 28W Single 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| DC/DC | |
| 1 | |
| 2 to 56 | |
| 500 | |
| 28 | |
| 9VDC to 60VDC | |
| Analog/PWM | |
| 96(Typ) | |
| PC Pins | |
| IP67 | |
| 5Year | |
| -40 | |
| 80 | |
| Tube | |
| 13 | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 32.6 |
| Package Length | 16.65 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Pin |
Dissipate the proper voltage to your LED by implementing this RCD-48-0.50 LED power supply manufactured by RECOM. This part's single output can handle a current up to 500 mA. This part has a temperature range of -40 °C to 80 °C. The RCD-48-0.50 part has a pin termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

