RECOM Power GmbHRCD-48-0.35/WLED Power Supplies
DC/DC LED Power Supply 19.6W Single 7-Pin
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| DC/DC | |
| 1 | |
| 2 to 56 | |
| 350 | |
| 19.6 | |
| 9VDC to 60VDC | |
| Analog/PWM | |
| 96(Typ) | |
| PC Pins | |
| IP67 | |
| 5Year | |
| -40 | |
| 80 | |
| Bag | |
| 16 | |
| Package Height | 11.1 |
| Package Width | 32.6 |
| Package Length | 16.65 |
| PCB changed | 7 |
| 7 | |
| Lead Shape | Pin |
Safely operate an LED set under changing conditions using this RCD-48-0.35/W LED power supply from RECOM. This part's single output can handle a current up to 350 mA. This part has a minimum operating temperature of -40 °C and a maximum of 80 °C. The RCD-48-0.35/W part has a pin termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

