RECOM Power GmbHRCD-24-1.20/WLED Power Supplies
DC/DC LED Power Supply 37.2W Single 6-Pin
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| DC/DC | |
| 1 | |
| 3 to 31 | |
| 1200 | |
| 37.2 | |
| 6VDC to 36VDC | |
| Analog/PWM | |
| 96 | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 65 | |
| Bag | |
| 6.8 | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 22.1 |
| Package Length | 12.5 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Lead Wire |
This RCD-24-1.20/W LED power supply from RECOM is a safe way to power up an LED.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

