RECOM Power GmbHRCD-24-0.70/W/X2LED Power Supplies
DC/DC LED Power Supply 24.5W Single 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| DC/DC | |
| 1 | |
| 2 to 35 | |
| 700 | |
| 24.5 | |
| 4.5VDC to 36VDC | |
| Analog/PWM | |
| 96 | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 71 | |
| Bag | |
| 6.8 | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 12.55 |
| Package Length | 22.1 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Take the stress off of your power supply by implementing this RCD-24-0.70/W/X2 LED power supply from RECOM to supply a LED.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

