RECOM Power GmbHRCD-24-0.35/WLED Power Supplies
DC/DC LED Power Supply 12.25W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| DC/DC | |
| 1 | |
| 2 to 35 | |
| 350 | |
| 12.25 | |
| 4.5VDC to 36VDC | |
| Analog/PWM | |
| 96 | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 85 | |
| Bag | |
| 6.8 | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 12.6 |
| Package Length | 22.1 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Prolong the life of an LED with the proper voltage by using this RCD-24-0.35/W LED power supply from RECOM.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

