RECOM Power GmbHRCD-24-0.35/PL/A-RLED Power Supplies
AC/DC LED Power Supply 12.25W Single 6-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 2 to 35 | |
| 350 | |
| 12.25 | |
| 4.5VDC to 36VDC | |
| Analog/PWM | |
| 96(Typ) | |
| 5Year | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.9 | |
| Mounting | Surface Mount |
| Package Height | 6.6 mm |
| Package Width | 31 mm |
| Package Length | 11.4 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

