RECOM Power GmbHRCD-24-0.30/WLED Power Supplies
DC/DC LED Power Supply 10.5W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| DC/DC | |
| 1 | |
| 2 to 35 | |
| 300 | |
| 10.5 | |
| 4.5VDC to 36VDC | |
| Analog/PWM | |
| 96 | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 85 | |
| Bag | |
| 6.8 | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 12.6 |
| Package Length | 22.1 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Safely operate an LED set under changing conditions using this RCD-24-0.30/W LED power supply from RECOM.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

