VishayRCA060349R9FKEAResistor Fixed Single-Surface Mount

Res Thick Film 0603 49.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Use this RCA060349R9FKEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 49.9 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep.

Import TariffMay apply to this part

4,825 parts: Ships in 2 days

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      4825
      Country Of origin:
      Israel
         
      • Price: $0.0460
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Israel
      • In Stock: 4,825 parts
      • Price: $0.0460

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.