TT Electronics / IRCRC55Y-221KBIResistor Fixed Single-Through Hole

Res Metal Film 221K Ohm 0.1% 0.4W ±15ppm/°C Epoxy AXL Ammo

The RC55Y-221KBI fixed single through-hole resistor, developed by IRC (TT electronics), can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 221K Ohm. Its temperature coefficient is ±15 ppm/°C. This product is 7.2 mm long. The RC55Y-221KBI part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.