| Compliant | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| Single | |
| 2-Channel Stereo | |
| 4 | |
| 5|9|12|15|18|24|28 | |
| 32 | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±16 | |
| Single|Dual | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

