AirbornRC422-028-101-3000Connector Headers and PCB Receptacles
Conn Board to Board RCP 28 POS 0.95mm Press Fit ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 28 | |
| 4 | |
| Press Fit | |
| 0.95 | |
| Straight | |
| 1.91 | |
| 3 | |
| 750V | |
| 5000 | |
| 5 | |
| -65 | |
| 125 | |
| 500 | |
| 25.75 | |
| 8.89 | |
| 7.62 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

