Texas InstrumentsRC4151NB
IC CONV PREC VOLT TO FREQ 8-DIP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

