YAGEORC2512JK-071K6LResistor Fixed Single-Surface Mount

Res Thick Film 2512 1.6K Ohm 5% 1W ±100ppm/°C Pad SMD T/R

The RC2512JK-071K6L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This durable part has a power rating of 1 W. This product has a resistance value of 1.6K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 6.35 mm long, 0.55 mm tall and 3.1 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

12,000 parts: Ships in 3 days

    Total$124.00Price for 4000

    • (4000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.031

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.