YAGEORC2512FK-07220RLResistor Fixed Single-Surface Mount

Res Thick Film 2512 220 Ohm 1% 1W ±100ppm/°C Pad SMD T/R

This is a RC2512FK-07220RL fixed single surface-mount resistor from Yageo. This durable part has a power rating of 1 W. This product has a resistance value of 220 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.35 mm long, 0.55 mm tall and 3.1 mm deep.

Import TariffMay apply to this part

2 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Taiwan
         
      • Price: $0.0119
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2 parts
      • Price: $0.0119

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.