Reduced Price

Samsung Electro-MechanicsRC2012J2R7CSResistor Fixed Single-Surface Mount

Res Thick Film 0805 2.7 Ohm 5% 0.125W(1/8W) ±300ppm/°C Pad SMD T/R

The RC2012J2R7CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 2.7 Ohm. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This device is made with thick film technology. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.

74,850 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1616+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      74850
      Country Of origin:
      China
         
      • Price: $0.0114
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1616+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 74,850 parts
      • Price: $0.0114

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.