Samsung Electro-MechanicsRC2012J1R0CSResistor Fixed Single-Surface Mount

Res Thick Film 0805 1 Ohm 5% 0.125W(1/8W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RC2012J1R0CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 1 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. It has a tolerance of 5%.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.