Samsung Electro-MechanicsRC2012J180CSResistor Fixed Single-Surface Mount

Res Thick Film 0805 18 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RC2012J180CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 18 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. This device is made with thick film technology. It has a tolerance of 5%.

60,138 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      60138
      Country Of origin:
      China
         
      • Price: $0.0123
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 60,138 parts
      • Price: $0.0123

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.