YAGEORC2010FK-0711K8LResistor Fixed Single-Surface Mount

Res Thick Film 2010 11.8K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R

The RC2010FK-0711K8L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 11.8K Ohm. This part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 5 mm long, 0.55 mm tall and 2.5 mm deep. It has a tolerance of 1%.

4,000 parts: Ships in 2 days

    Total$47.20Price for 4000

    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2349+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.0118

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.