Reduced Price

Samsung Electro-MechanicsRC1608J560CSResistor Fixed Single-Surface Mount

Res Thick Film 0603 56 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The RC1608J560CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This product has a resistance value of 56 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

374,725 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1314+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0059
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1314+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 4,725 parts
      • Price: $0.0059
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      1603+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 370,000 parts
      • Price: $0.0056

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.