10-25% Off

Samsung Electro-MechanicsRC1608J000CSResistor Fixed Single-Surface Mount

Res Thick Film 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200

The RC1608J000CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This product has a resistance value of 0 Ohm. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

1,192,812 parts: Ships tomorrow

    Total$15.06Price for 2597

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2118+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      2597
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0058
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2118+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 682,812 parts
      • Price: $0.0058
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 510,000 parts
      • Price: $0.0056

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.