Reduced Price

Samsung Electro-MechanicsRC1608F34R8CSResistor Fixed Single-Surface Mount

Res Thick Film 0603 34.8 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC1608F34R8CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 34.8 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

176,291 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1648+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      176291
      Country Of origin:
      China
         
      • Price: $0.0075
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1648+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 176,291 parts
      • Price: $0.0075

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.