Stackpole Electronics, IncRC14KT100RResistor Fixed Single-Through Hole
Res Carbon Composition 100 Ohm 10% 0.25W(1/4W) Molded AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.10.00.60 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 10% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Composition | |
| -55 | |
| 125 | |
| 70 to 125 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.4 | |
| 6.3 | |
| 0.6 | |
| 30 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

