Stackpole Electronics, IncRC14JT4K70Resistor Fixed Single-Through Hole
Res Carbon Composition 4.7K Ohm 5% 0.25W(1/4W) Molded AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4.7K | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Composition | |
| -55 | |
| 125 | |
| 70 to 125 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.4 | |
| 6.3 | |
| 0.6 | |
| 30 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

