50-75% Off
Stackpole Electronics, IncRC14JB220RResistor Fixed Single-Through Hole
Res Carbon Composition 220 Ohm 5% 0.25W(1/4W) Molded AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.10.00.60 | |
| Automotive | No |
| PPAP | No |
| 220 | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Composition | |
| -55 | |
| 125 | |
| 70 to 125 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.4 | |
| 6.3 | |
| 0.6 | |
| 30 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RC14JB220R fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This product has a resistance value of 220 Ohm. This durable part has a power rating of 0.25 (1/4) W. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes carbon composition technology. This part has an operating temperature of -55 to 125 °C. This product is 6.3 mm long. It has a tolerance of 5%. The RC14JB220R part has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

