Stackpole Electronics, IncRC12JT4R70Resistor Fixed Single-Through Hole

Res Carbon Composition 4.7 Ohm 5% 0.5W(1/2W) Molded AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The RC12JT4R70 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 4.7 Ohm. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes carbon composition technology. This product is 9.5 mm long. It has a tolerance of 5%. The RC12JT4R70 part has an axial termination style. This part has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.