YAGEORC1218JK-07680RLResistor Fixed Single-Surface Mount

Res Thick Film 1218 680 Ohm 5% 1W ±100ppm/°C Wide Terminal SMD T/R

The RC1218JK-07680RL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This dependable part has a power rating of 1 W. This product has a resistance value of 680 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.1 mm long, 0.55 mm tall and 4.6 mm deep. The RC1218JK-07680RL part has a wide terminal termination style. It has a tolerance of 5%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.0364
    1. 4000+$0.0364
    2. 8000+$0.0360
    3. 12000+$0.0356
    4. 20000+$0.0353
    5. 28000+$0.0349
    6. 40000+$0.0346
    7. 48000+$0.0342
    8. 96000+$0.0338

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.