YAGEORC1206FR-076R19LResistor Fixed Single-Surface Mount

Res Thick Film 1206 6.19 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R

This is a RC1206FR-076R19L fixed single surface-mount resistor from Yageo. This product has a resistance value of 6.19 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

Total In Stock: 60,000 parts

Regional Inventory: 5,000

    Total$41.50Price for 5000

    5,000 In stock: Ships tomorrow

    • (5000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,000 parts
      • Price: $0.0083
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 55,000 parts
      • Price: $0.0151

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.