YAGEORC1206FR-076M65LResistor Fixed Single-Surface Mount
Res Thick Film 1206 6.65M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| RC1206FR-076M65L | |
| Automotive | No |
| PPAP | No |
| 6.65M | |
| 1% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.55 | |
| Surface Mount |
This is a RC1206FR-076M65L fixed single surface-mount resistor from Yageo. Its temperature coefficient is Polyamide 6.6 ppm/°C. This product is -40 to 70 mm long, 24VDC mm tall and DIN Rail mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

