YAGEORC1206FR-07619RLResistor Fixed Single-Surface Mount

Res Thick Film 1206 619 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

Use this RC1206FR-07619RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 619 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.

Total In Stock: 60,023 parts

Regional Inventory: 60,000

    Total$45.50Price for 5000

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1829+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      23
      Country Of origin:
      China
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1829+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 23 parts
      • Price: $0.0195

    60,000 In stock: Ships in 3 days

    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 60,000 parts
      • Price: $0.0091

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.