YAGEORC1206FR-0743R2LResistor Fixed Single-Surface Mount

Res Thick Film 1206 43.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

The RC1206FR-0743R2L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This part has a power rating of 3 W. Its temperature coefficient is Right Angle ppm/°C. The RC1206FR-0743R2L part has a 20 termination style. It is reliable with a failure rate grade of Cable Mount. This device utilizes installation ground terminal block technology.

Import TariffMay apply to this part

Total In Stock: 40,117 parts

Regional Inventory: 117

    Total$0.00Price for 1

    117 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1629+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      117
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1629+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 117 parts
      • Price: $0.0040
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2519+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 40,000 parts
      • Price: $0.0083

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.