10-25% Off

YAGEORC1206FR-07267KLResistor Fixed Single-Surface Mount

Res Thick Film 1206 267K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

Use this RC1206FR-07267KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 267K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device utilizes thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Total In Stock: 62,703 parts

Regional Inventory: 2,703

    Total$0.04Price for 1

    2,703 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2703
      Country Of origin:
      Taiwan
         
      • Price: $0.0380
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,703 parts
      • Price: $0.0380
    • (5000)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 60,000 parts
      • Price: $0.0066

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.