YAGEORC1206FR-071M8LResistor Fixed Single-Surface Mount

Res Thick Film 1206 1.8M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

This is a RC1206FR-071M8L fixed single surface-mount resistor from Yageo. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.8M Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

44 parts: Ships in 2 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1628+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      44
      Country Of origin:
      China
         
      • Price: $0.0192
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1628+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 44 parts
      • Price: $0.0192

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.