10-25% Off

YAGEORC1206FR-071K15LResistor Fixed Single-Surface Mount

Res Thick Film 1206 1.15K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

Use this RC1206FR-071K15L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 1.15K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

Total In Stock: 91,852 parts

Regional Inventory: 1,852

    Total$0.00Price for 1

    1,852 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1628+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1852
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1628+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,852 parts
      • Price: $0.0040
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 90,000 parts
      • Price: $0.0090

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.