YAGEORC1206FR-0712R4LResistor Fixed Single-Surface Mount

Res Thick Film 1206 12.4 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

This is a RC1206FR-0712R4L fixed single surface-mount resistor from Yageo. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 12.4 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

1,930 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1930
      Country Of origin:
      Taiwan
         
      • Price: $0.0190
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,930 parts
      • Price: $0.0190

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.