25-50% Off

Samsung Electro-MechanicsRC1005J750CSResistor Fixed Single-Surface Mount

Res Thick Film 0402 75 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

Use this RC1005J750CS fixed single surface-mount resistor from Samsung Electro-Mechanics to obtain a visually clean layout. This product has a resistance value of 75 Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 5%.

799,270 parts: Ships in 2 days

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1911+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.0035
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1911+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 339,270 parts
      • Price: $0.0035
    • (10000)

      Ships in 2 days

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      1625+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 460,000 parts
      • Price: $0.0034

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.