Reduced Price

Samsung Electro-MechanicsRC1005J3R0CSResistor Fixed Single-Surface Mount

Res Thick Film 0402 3 Ohm 5% 0.063W(1/16W) ±300ppm/°C Pad SMD T/R

The RC1005J3R0CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 3 Ohm. Its temperature coefficient is ±300 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

278,454 parts: Ships tomorrow

    Total$100.00Price for 23256

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1641+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      23256
      Maximum Of:
      278454
      Country Of origin:
      China
         
      • Price: $0.0043
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1641+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 278,454 parts
      • Price: $0.0043

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.