Reduced Price

Samsung Electro-MechanicsRC1005J2R2CSResistor Fixed Single-Surface Mount

Res Thick Film 0402 2.2 Ohm 5% 0.063W(1/16W) ±300ppm/°C Pad SMD T/R

The RC1005J2R2CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This product has a resistance value of 2.2 Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. It has a tolerance of 5%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

106 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1226+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      106
      Country Of origin:
      Malaysia
         
      • Price: $0.0036
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1226+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      Malaysia
      • In Stock: 106 parts
      • Price: $0.0036

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.