OhmiteRC0S2CA1K00JETResistor Fixed Single-Surface Mount
Res Carbon Composition 1K Ohm 5% 0.25W(1/4W) ±400ppm/°C J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 5% | |
| 250 | |
| No | |
| 0.25 (1/4) | |
| Carbon Composition | |
| -55 | |
| 150 | |
| ±400 | |
| 25 to 150 | |
| No | |
| No | |
| No | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 10.01 | |
| 4.04 | |
| 4.04 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

