OhmiteRC0R5DB56R0JEResistor Fixed Single-Surface Mount
Res Carbon Composition 56 Ohm 5% 0.5W(1/2W) ±400ppm/°C J-Lead SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 56 | |
| 5% | |
| 350 | |
| No | |
| 0.5 (1/2) | |
| Carbon Composition | |
| -55 | |
| 150 | |
| ±400 | |
| 25 to 150 | |
| No | |
| No | |
| No | |
| J-Lead | |
| 2 | |
| SMD | |
| Rectangular | |
| 15.88 | |
| 6.93 | |
| 5.74 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

