| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 330K |
| Tolerance | 10% |
| Maximum Voltage Rating (V) | 350 |
| Current Sensing | No |
| Power Rating (W) | 0.5 (1/2) |
| Technology | Carbon Composition |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Coefficient (ppm/°C) | ±400 |
| Temperature Range @ Derated Power (°C) | 25 to 150 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Termination Style | J-Lead |
| Number of Terminals | 2 |
| Packaging | Tape and Reel |
| Package Type | SMD |
| Package Shape | Rectangular |
| Product Length (mm) | 15.88 |
| Product Depth (mm) | 6.93 |
| Product Height (mm) | 5.74 |
| Mounting | Surface Mount |