10-25% Off

YAGEORC0805FR-07698KLResistor Fixed Single-Surface Mount

Res Thick Film 0805 698K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

This is a RC0805FR-07698KL fixed single surface-mount resistor from Yageo. This product has a resistance value of 698K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

Total In Stock: 24,844 parts

Regional Inventory: 4,844

    Total$0.02Price for 1

    4,844 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      4844
      Country Of origin:
      China
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 4,844 parts
      • Price: $0.0195
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2336+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.0015

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.