YAGEORC0805FR-0731K6LResistor Fixed Single-Surface Mount

Res Thick Film 0805 31.6K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

This is a RC0805FR-0731K6L fixed single surface-mount resistor from Yageo. This product has a resistance value of 31.6K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

Total In Stock: 215,042 parts

Regional Inventory: 42

    Total$0.00Price for 1

    42 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 42 parts
      • Price: $0.0028
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 215,000 parts
      • Price: $0.0028

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.